Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4042ESA+

DigiKey Part Number
MAX4042ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4042ESA+
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4042ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
14µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
2.5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
90 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4042ESA+Analog Devices Inc./Maxim Integrated200MAX4042ESA+-ND99,74000 KčDirect
LMV358MRochester Electronics, LLC87 2572156-LMV358M-ND20,15809 KčSimilar
LMV358M/NOPBTexas Instruments10 576LMV358M/NOPB-ND25,20000 KčSimilar
LMV358MX/NOPBTexas Instruments8 960LMV358MX/NOPBCT-ND20,79000 KčSimilar
LT1466LCS8#PBFAnalog Devices Inc.82LT1466LCS8#PBF-ND287,46000 KčSimilar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,74000 Kč757,40 Kč
2569,74680 Kč1 743,67 Kč
10063,16620 Kč6 316,62 Kč
30059,49293 Kč17 847,88 Kč
50058,13506 Kč29 067,53 Kč
1 00056,57764 Kč56 577,64 Kč
2 50054,93388 Kč137 334,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč