ISL28227FBZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 658
Unit Price: 45,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 362
Unit Price: 39,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 88
Unit Price: 295,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 173,50824 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 809,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 512,60620 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 692
Unit Price: 219,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 521
Unit Price: 219,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: 247,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 143,29119 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 693
Unit Price: 508,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 885
Unit Price: 263,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 087
Unit Price: 243,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 122,60992 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28227FBZ-T13

DigiKey Part Number
ISL28227FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28227FBZ-T13
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28227FBZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
3.6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
10 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,41669 Kč146 041,73 Kč
Manufacturers Standard Package
Unit Price without VAT:58,41669 Kč
Unit Price with VAT:70,68419 Kč