Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2227U

DigiKey Part Number
OPA2227U-ND
Manufacturer
Manufacturer Product Number
OPA2227U
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2227U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28227FBZRenesas Electronics Corporation1 35420-ISL28227FBZ-ND112,55000 KčSimilar
ISL28227FBZ-T7ARenesas Electronics Corporation129ISL28227FBZ-T7ACT-ND143,42000 KčSimilar
LT1124AMPS8#PBFAnalog Devices Inc.48LT1124AMPS8#PBF-ND809,26000 KčSimilar
TL062IDSTMicroelectronics1 629497-3029-5-ND55,85000 KčSimilar
In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
10207,08200 Kč2 070,82 Kč
75180,13760 Kč13 510,32 Kč
150173,87467 Kč26 081,20 Kč
300168,71823 Kč50 615,47 Kč
525165,22867 Kč86 745,05 Kč
1 050161,60241 Kč169 682,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč