
LT1468CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1468CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1468CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1468CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1468CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1468CS8#TRPBF Models |
Category | Current - Supply 3.9mA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 163,34300 Kč | 1 633,43 Kč |
| 25 | 151,78200 Kč | 3 794,55 Kč |
| 100 | 139,07400 Kč | 13 907,40 Kč |
| 250 | 136,86076 Kč | 34 215,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,19258 Kč | 307 981,45 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |




