
LT1124AIS8#PBF | |
|---|---|
DigiKey Part Number | LT1124AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1124AIS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124AIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 226,23200 Kč | 2 262,32 Kč |
| 25 | 211,05520 Kč | 5 276,38 Kč |
| 100 | 194,36590 Kč | 19 436,59 Kč |
| 300 | 185,05887 Kč | 55 517,66 Kč |
| 500 | 181,61758 Kč | 90 808,79 Kč |
| 1 000 | 177,67206 Kč | 177 672,06 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |

