Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1124IS8#PBF

DigiKey Part Number
LT1124IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1124IS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1124IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.3mA (x2 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
10188,43600 Kč1 884,36 Kč
25175,43400 Kč4 385,85 Kč
100161,14710 Kč16 114,71 Kč
300153,17970 Kč45 953,91 Kč
500150,23398 Kč75 116,99 Kč
1 000146,85623 Kč146 856,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč