ISL28207FBZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 114
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 183,94000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 892
Unit Price: 183,94000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 354
Unit Price: 183,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 13,22875 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 544
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 040
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 19 507
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 15 166
Unit Price: 9,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 127,04000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28207FBZ-T13

DigiKey Part Number
ISL28207FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28207FBZ-T13
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28207FBZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
210µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.32V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 114505-AD706ARZ-ND196,96000 KčSimilar
AD706ARZ-REELAnalog Devices Inc.0AD706ARZ-REELCT-ND196,96000 KčSimilar
AD706ARZ-REEL7Analog Devices Inc.0AD706ARZ-REEL7CT-ND196,96000 KčSimilar
AD706JRZAnalog Devices Inc.0505-AD706JRZ-ND183,94000 KčSimilar
AD706JRZ-REELAnalog Devices Inc.1 892AD706JRZ-REELCT-ND183,94000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,79341 Kč151 983,52 Kč
Manufacturers Standard Package
Unit Price without VAT:60,79341 Kč
Unit Price with VAT:73,56003 Kč