MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28134IBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28134IBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28134IBZ-T7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28134IBZ-T7 Models |
Category | Voltage - Input Offset 0.2 µV |
Mfr | Current - Supply 675µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.25 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 120 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28134IBZ-T13 | Renesas Electronics Corporation | 0 | ISL28134IBZ-T13-ND | 33,24333 Kč | MFR Recommended |
| MAX4040ESA+ | Analog Devices Inc./Maxim Integrated | 285 | MAX4040ESA+-ND | 70,91000 Kč | Similar |
| MAX4040ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4040ESA+T-ND | 41,43154 Kč | Similar |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 67,99000 Kč | Similar |
| MAX4322ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4322ESA+T-ND | 39,50449 Kč | Similar |




