Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28134IBZ-T13 | |
|---|---|
DigiKey Part Number | ISL28134IBZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28134IBZ-T13 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28134IBZ-T13 Models |
Category | Voltage - Input Offset 0.2 µV |
Mfr | Current - Supply 675µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.25 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 120 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4040ESA+ | Analog Devices Inc./Maxim Integrated | 285 | MAX4040ESA+-ND | 2,91000 Kč | Similar |
| MAX4040ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4040ESA+T-ND | 1,70192 Kč | Similar |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,79000 Kč | Similar |
| MAX4322ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4322ESA+T-ND | 1,62276 Kč | Similar |
| MCP6V26-E/SN | Microchip Technology | 172 | MCP6V26-E/SN-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,24333 Kč | 83 108,32 Kč |
| 5 000 | 32,53358 Kč | 162 667,90 Kč |
| Unit Price without VAT: | 33,24333 Kč |
|---|---|
| Unit Price with VAT: | 40,22443 Kč |



