Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4040ESA+T

DigiKey Part Number
MAX4040ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4040ESA+T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4040ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
14µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
2.5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
90 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,43154 Kč103 578,85 Kč
Manufacturers Standard Package
Unit Price without VAT:41,43154 Kč
Unit Price with VAT:50,13216 Kč