ISL28130CEZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 378
Unit Price: 22,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 174
Unit Price: 28,36000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28130CEZ-T7

DigiKey Part Number
ISL28130CEZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28130CEZ-T7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28130CEZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
400 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA313IDCKRTexas Instruments378296-47814-1-ND22,11000 KčSimilar
OPA313IDCKTTexas Instruments174296-39121-1-ND28,36000 KčSimilar
Available To Order
Factory Stock: 6 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,77404 Kč44 322,12 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77404 Kč
Unit Price with VAT:17,87659 Kč