Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA313IDCKT

DigiKey Part Number
296-39121-2-ND - Tape & Reel (TR)
296-39121-1-ND - Cut Tape (CT)
296-39121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA313IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA313IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
50µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
0.5V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20081SQ3T2Gonsemi2 620488-NCS20081SQ3T2GCT-ND10,22000 KčDirect
TSV631ICTSTMicroelectronics540497-TSV631ICT-ND22,32000 KčSimilar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1020,60500 Kč206,05 Kč
2518,67000 Kč466,75 Kč
10016,53630 Kč1 653,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,51984 Kč3 879,96 Kč
50014,90668 Kč7 453,34 Kč
75014,59940 Kč10 949,55 Kč
1 25014,25899 Kč17 823,74 Kč
1 75014,06006 Kč24 605,10 Kč
2 50013,86882 Kč34 672,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč