
ISL28130ISENSEV1Z | |
|---|---|
DigiKey Part Number | ISL28130ISENSEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28130ISENSEV1Z |
Description | EVAL BOARD FOR ISL28130 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28130 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 400kHz | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Utilized IC / Part | ISL28130 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |



