Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28130FHZ-T7

DigiKey Part Number
20-ISL28130FHZ-T7TR-ND - Tape & Reel (TR)
20-ISL28130FHZ-T7CT-ND - Cut Tape (CT)
20-ISL28130FHZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28130FHZ-T7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28130FHZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1026,45700 Kč264,57 Kč
2523,76120 Kč594,03 Kč
10020,87200 Kč2 087,20 Kč
25019,51556 Kč4 878,89 Kč
50018,70544 Kč9 352,72 Kč
1 00018,04211 Kč18 042,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,22774 Kč51 683,22 Kč
6 00016,83112 Kč100 986,72 Kč
9 00016,63296 Kč149 696,64 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč