
OPA313IDCKR | |
|---|---|
DigiKey Part Number | 296-47814-2-ND - Tape & Reel (TR) 296-47814-1-ND - Cut Tape (CT) 296-47814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA313IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA313IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 250 | 11,97388 Kč | 2 993,47 Kč |
| 500 | 11,48002 Kč | 5 740,01 Kč |
| 1 000 | 11,18018 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,57074 Kč | 31 712,22 Kč |
| 6 000 | 10,32486 Kč | 61 949,16 Kč |
| 9 000 | 10,20174 Kč | 91 815,66 Kč |
| 15 000 | 10,06529 Kč | 150 979,35 Kč |
| 21 000 | 9,98558 Kč | 209 697,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




