
OPA313IDCKT | |
|---|---|
DigiKey Part Number | 296-39121-2-ND - Tape & Reel (TR) 296-39121-1-ND - Cut Tape (CT) 296-39121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA313IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA313IDCKT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2 620 | 488-NCS20081SQ3T2GCT-ND | 10,22000 Kč | Direct |
| TSV631ICT | STMicroelectronics | 540 | 497-TSV631ICT-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 100 | 16,53630 Kč | 1 653,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,51984 Kč | 3 879,96 Kč |
| 500 | 14,90668 Kč | 7 453,34 Kč |
| 750 | 14,59940 Kč | 10 949,55 Kč |
| 1 250 | 14,25899 Kč | 17 823,74 Kč |
| 1 750 | 14,06006 Kč | 24 605,10 Kč |
| 2 500 | 13,86882 Kč | 34 672,05 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


