
ISL28023FR60Z-T7A | |
|---|---|
DigiKey Part Number | ISL28023FR60Z-T7ATR-ND - Tape & Reel (TR) ISL28023FR60Z-T7ACT-ND - Cut Tape (CT) ISL28023FR60Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28023FR60Z-T7A |
Description | IC VOLT MONITOR PRECISION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 16V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 124,83300 Kč | 1 248,33 Kč |
| 25 | 114,70800 Kč | 2 867,70 Kč |
| 100 | 103,75110 Kč | 10 375,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,58560 Kč | 24 646,40 Kč |
| 500 | 95,49218 Kč | 47 746,09 Kč |
| 750 | 93,94869 Kč | 70 461,52 Kč |
| 1 250 | 92,24220 Kč | 115 302,75 Kč |
| 1 750 | 91,24675 Kč | 159 681,81 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











