


ISL22317WFRTZ | |
|---|---|
DigiKey Part Number | ISL22317WFRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL22317WFRTZ |
Description | IC DIG POT 10K 10-TDFN-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22317WFRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±4% | |
Temperature Coefficient (Typ) | ±10ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,25640 Kč | 4 225,64 Kč |
| 300 | 39,39573 Kč | 11 818,72 Kč |
| 500 | 38,34570 Kč | 19 172,85 Kč |
| 1 000 | 37,14714 Kč | 37 147,14 Kč |
| 2 500 | 35,88743 Kč | 89 718,58 Kč |
| 5 000 | 35,13133 Kč | 175 656,65 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |











