


ISL22317WFRTZ-TK | |
|---|---|
DigiKey Part Number | ISL22317WFRTZ-TKTR-ND - Tape & Reel (TR) ISL22317WFRTZ-TKCT-ND - Cut Tape (CT) ISL22317WFRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL22317WFRTZ-TK |
Description | IC DIG POT 10K 10-TDFN-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22317WFRTZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±4% | |
Temperature Coefficient (Typ) | ±10ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| 500 | 36,61422 Kč | 18 307,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,51083 Kč | 37 510,83 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |









