
APGF0606SEEKCGKXC-TT | |
|---|---|
DigiKey Part Number | 754-APGF0606SEEKCGKXC-TTTR-ND - Tape & Reel (TR) 754-APGF0606SEEKCGKXC-TTCT-ND - Cut Tape (CT) 754-APGF0606SEEKCGKXC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SEEKCGKXC-TT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606SEEKCGKXC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 10,46960 Kč | 1 046,96 Kč |
| 500 | 8,80908 Kč | 4 404,54 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| 2 000 | 7,80433 Kč | 15 608,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,41324 Kč | 29 652,96 Kč |
| 8 000 | 7,08194 Kč | 56 655,52 Kč |
| 12 000 | 6,91226 Kč | 82 947,12 Kč |
| 20 000 | 6,72083 Kč | 134 416,60 Kč |
| 28 000 | 6,60704 Kč | 184 997,12 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











