ICL3238EIVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24
Unit Price: 65,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 883
Unit Price: 51,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: 65,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 872
Unit Price: 51,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 50,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 241
Unit Price: 65,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 181
Unit Price: 50,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 51,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 55
Unit Price: 71,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 484
Unit Price: 55,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 56,63040 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 920
Unit Price: 55,85000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 558
Unit Price: 36,75000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 802
Unit Price: 36,75000 Kč
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3238EIVZ

DigiKey Part Number
ICL3238EIVZ-ND
Manufacturer
Manufacturer Product Number
ICL3238EIVZ
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3238EIVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types