
MAX3238IPWR | |
|---|---|
DigiKey Part Number | 296-9600-2-ND - Tape & Reel (TR) 296-9600-1-ND - Cut Tape (CT) 296-9600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238IPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 38,07360 Kč | 951,84 Kč |
| 100 | 34,14480 Kč | 3 414,48 Kč |
| 250 | 32,26972 Kč | 8 067,43 Kč |
| 500 | 31,51632 Kč | 15 758,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,44308 Kč | 58 886,16 Kč |
| 4 000 | 28,81272 Kč | 115 250,88 Kč |
| 6 000 | 28,49712 Kč | 170 982,72 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |










