
MAX3238CPWR | |
|---|---|
DigiKey Part Number | 296-9598-2-ND - Tape & Reel (TR) 296-9598-1-ND - Cut Tape (CT) 296-9598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238CPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 34,84000 Kč | 871,00 Kč |
| 100 | 31,19250 Kč | 3 119,25 Kč |
| 250 | 29,45432 Kč | 7 363,58 Kč |
| 500 | 28,65724 Kč | 14 328,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,83440 Kč | 53 668,80 Kč |
| 4 000 | 26,25039 Kč | 105 001,56 Kč |
| 6 000 | 25,95783 Kč | 155 746,98 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

