5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3238EEY-L

DigiKey Part Number
1016-1115-5-ND
Manufacturer
Manufacturer Product Number
SP3238EEY-L
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3238EEY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,10100 Kč261,01 Kč
5022,29560 Kč1 114,78 Kč
10021,11560 Kč2 111,56 Kč
25019,86916 Kč4 967,29 Kč
50019,11784 Kč9 558,92 Kč
1 00018,49987 Kč18 499,87 Kč
2 50017,84721 Kč44 618,03 Kč
5 00017,45400 Kč87 270,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč