Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232ECBZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3232ECBZ-TTR-ND - Tape & Reel (TR) 20-ICL3232ECBZ-TCT-ND - Cut Tape (CT) 20-ICL3232ECBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232ECBZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3202ARNZ | Analog Devices Inc. | 5 551 | 505-ADM3202ARNZ-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 337 | ADM3202ARNZ-REELCT-ND | 86,55000 Kč | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 7 869 | ADM3202ARNZ-REEL7CT-ND | 86,55000 Kč | Similar |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | 86,55000 Kč | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | 86,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 25 | 31,05800 Kč | 776,45 Kč |
| 100 | 27,42710 Kč | 2 742,71 Kč |
| 250 | 25,72316 Kč | 6 430,79 Kč |
| 500 | 24,70500 Kč | 12 352,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,87141 Kč | 23 871,41 Kč |
| 2 000 | 23,18850 Kč | 46 377,00 Kč |
| 3 000 | 22,84755 Kč | 68 542,65 Kč |
| 5 000 | 22,47072 Kč | 112 353,60 Kč |
| 7 000 | 22,25079 Kč | 155 755,53 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |






