Similar

EL5263ISZ-T13 | |
|---|---|
DigiKey Part Number | EL5263ISZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5263ISZ-T13 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5263ISZ-T13 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2674ID | Rochester Electronics, LLC | 83 216 | 2156-OPA2674ID-ND | 152,66000 Kč | Similar |
| OPA2674IDR | Texas Instruments | 0 | OPA2674IDR-ND | 81,57837 Kč | Similar |
| OPA2683ID | Rochester Electronics, LLC | 327 | 2156-OPA2683ID-ND | 164,97000 Kč | Similar |
| OPA2684ID | Rochester Electronics, LLC | 608 | 2156-OPA2684ID-ND | 212,93000 Kč | Similar |


