Similar
Similar
Similar
Similar
Similar
Similar
Similar



DG412DYZ-T | |
|---|---|
DigiKey Part Number | 20-DG412DYZ-TTR-ND - Tape & Reel (TR) 20-DG412DYZ-TCT-ND - Cut Tape (CT) 20-DG412DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG412DYZ-T |
Description | IC SWITCH SPST-NOX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG412DYZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 49,38700 Kč | 493,87 Kč |
| 25 | 44,79280 Kč | 1 119,82 Kč |
| 100 | 39,83530 Kč | 3 983,53 Kč |
| 250 | 37,50580 Kč | 9 376,45 Kč |
| 500 | 36,11278 Kč | 18 056,39 Kč |
| 1 000 | 35,01836 Kč | 35 018,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,77260 Kč | 84 431,50 Kč |
| 5 000 | 33,05299 Kč | 165 264,95 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |








