
74HCT541D,653 | |
|---|---|
DigiKey Part Number | 1727-6357-2-ND - Tape & Reel (TR) 1727-6357-1-ND - Cut Tape (CT) 1727-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541D,653 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT541D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 100 | 5,35450 Kč | 535,45 Kč |
| 250 | 4,96644 Kč | 1 241,61 Kč |
| 500 | 4,73168 Kč | 2 365,84 Kč |
| 1 000 | 4,56518 Kč | 4 565,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37935 Kč | 8 758,70 Kč |
| 4 000 | 4,24853 Kč | 16 994,12 Kč |
| 6 000 | 4,18298 Kč | 25 097,88 Kč |
| 10 000 | 4,11036 Kč | 41 103,60 Kč |
| 14 000 | 4,06790 Kč | 56 950,60 Kč |
| 20 000 | 4,02708 Kč | 80 541,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





