
DG412HSDY-E3 | |
|---|---|
DigiKey Part Number | 742-DG412HSDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG412HSDY-E3 |
Description | IC SWITCH SPST-NOX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 105ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -88dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 13V ~ 44V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG412BRZ | Analog Devices Inc. | 482 | 505-ADG412BRZ-ND | 183,11000 Kč | Similar |
| ADG412BRZ-REEL | Analog Devices Inc. | 2 433 | 505-ADG412BRZ-REELCT-ND | 183,11000 Kč | Similar |
| ADG412BRZ-REEL7 | Analog Devices Inc. | 1 161 | ADG412BRZ-REEL7CT-ND | 183,11000 Kč | Similar |
| DG412CY+ | Analog Devices Inc./Maxim Integrated | 864 | DG412CY+-ND | 208,56000 Kč | Similar |
| DG412DY+ | Analog Devices Inc./Maxim Integrated | 330 | DG412DY+-ND | 167,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 63,27600 Kč | 632,76 Kč |
| 25 | 58,15360 Kč | 1 453,84 Kč |
| 100 | 52,52040 Kč | 5 252,04 Kč |
| 250 | 49,83380 Kč | 12 458,45 Kč |
| 500 | 48,21416 Kč | 24 107,08 Kč |
| 1 000 | 46,88129 Kč | 46 881,29 Kč |
| 2 500 | 45,47417 Kč | 113 685,43 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |

