
DA14585-00000VV2 | |
|---|---|
DigiKey Part Number | 1564-1046-2-ND - Tape & Reel (TR) 1564-1046-1-ND - Cut Tape (CT) 1564-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14585-00000VV2 |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | DA14585-00000VV2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Memory Size | 64kB OTP, 128kB ROM, 96kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-XFBGA, WLCSP | |
Supplier Device Package | 34-WLCSP (2.4x2.66) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 72,77000 Kč | 727,70 Kč |
| 25 | 68,79160 Kč | 1 719,79 Kč |
| 100 | 63,32680 Kč | 6 332,68 Kč |
| 250 | 60,05060 Kč | 15 012,65 Kč |
| 500 | 57,73594 Kč | 28 867,97 Kč |
| 1 000 | 55,55558 Kč | 55 555,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 49,90924 Kč | 374 319,30 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





