
DA14585-00000AT2 | |
|---|---|
DigiKey Part Number | 1564-1047-2-ND - Tape & Reel (TR) 1564-1047-1-ND - Cut Tape (CT) 1564-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14585-00000AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DA14585-00000AT2 Models |
Category | Sensitivity -93dBm |
Mfr | Memory Size 64kB OTP, 128kB ROM, 96kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 25 |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA |
Type TxRx + MCU | Current - Transmitting 3.4mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (5x5) |
Power - Output 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 91,72200 Kč | 917,22 Kč |
| 25 | 86,75040 Kč | 2 168,76 Kč |
| 100 | 79,90780 Kč | 7 990,78 Kč |
| 250 | 75,80472 Kč | 18 951,18 Kč |
| 500 | 72,90750 Kč | 36 453,75 Kč |
| 1 000 | 70,17751 Kč | 70 177,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 64,43590 Kč | 322 179,50 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |






