DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

DA14585-00ATDEVKT-P

DigiKey Part Number
1564-1050-ND
Manufacturer
Manufacturer Product Number
DA14585-00ATDEVKT-P
Description
BT5.0 PRO KIT MB+DB QFN40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
Renesas Electronics Corporation
Utilized IC / Part
DA14585
Series
RF Type
Bluetooth® 5.x (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 609,23000 Kč2 609,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 609,23000 Kč
Unit Price with VAT:3 157,16830 Kč