DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14585-00VVDB-P

DigiKey Part Number
1564-1052-ND
Manufacturer
Manufacturer Product Number
DA14585-00VVDB-P
Description
BT5.0 PRO DB WL-CSP34
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Renesas Electronics Corporation
Utilized IC / Part
DA14585
Series
RF Type
Bluetooth® 5.x (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 064,26000 Kč1 064,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 064,26000 Kč
Unit Price with VAT:1 287,75460 Kč