
AT25SF161B-SSHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF161B-SSHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF161B-SSHB-TCT-ND - Cut Tape (CT) 1265-AT25SF161B-SSHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SSHB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF161B-SSHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 50 | 12,87600 Kč | 643,80 Kč |
| 100 | 12,59670 Kč | 1 259,67 Kč |
| 250 | 12,22504 Kč | 3 056,26 Kč |
| 500 | 11,94240 Kč | 5 971,20 Kč |
| 1 000 | 11,65977 Kč | 11 659,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,09886 Kč | 44 395,44 Kč |
| 8 000 | 10,82245 Kč | 86 579,60 Kč |
| 12 000 | 10,66247 Kč | 127 949,64 Kč |
| 20 000 | 10,46309 Kč | 209 261,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









