
SIT8008AC-33-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-33-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-33-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 22,19920 Kč | 554,98 Kč |
| 50 | 21,28360 Kč | 1 064,18 Kč |
| 100 | 20,40380 Kč | 2 040,38 Kč |
| 250 | 19,29548 Kč | 4 823,87 Kč |
| 500 | 18,49756 Kč | 9 248,78 Kč |
| 1 000 | 17,73260 Kč | 17 732,60 Kč |
| 2 500 | 16,77085 Kč | 41 927,12 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


