
9DB803DFILF | |
|---|---|
DigiKey Part Number | 9DB803DFILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DB803DFILF |
Description | IC BUFFER 8OUTPUT DIFF 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 83,92600 Kč | 839,26 Kč |
| 30 | 76,30633 Kč | 2 289,19 Kč |
| 120 | 69,50183 Kč | 8 340,22 Kč |
| 270 | 66,58974 Kč | 17 979,23 Kč |
| 510 | 64,72669 Kč | 33 010,61 Kč |
| 1 020 | 63,04227 Kč | 64 303,12 Kč |
| 2 520 | 61,28407 Kč | 154 435,86 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |









