
AD7689BCPZRL7 | |
|---|---|
DigiKey Part Number | AD7689BCPZRL7TR-ND - Tape & Reel (TR) AD7689BCPZRL7CT-ND - Cut Tape (CT) AD7689BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7689BCPZRL7 |
Description | IC ADC 16BIT 20-LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7689BCPZRL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features Temperature Sensor |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-LFCSP (4x4) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,20000 Kč | 450,20 Kč |
| 10 | 359,69600 Kč | 3 596,96 Kč |
| 25 | 337,10200 Kč | 8 427,55 Kč |
| 100 | 316,77160 Kč | 31 677,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 284,49812 Kč | 426 747,18 Kč |
| Unit Price without VAT: | 450,20000 Kč |
|---|---|
| Unit Price with VAT: | 544,74200 Kč |











