
DP3AR020SU32JQ1R400 | |
|---|---|
DigiKey Part Number | 670-2918-2-ND - Tape & Reel (TR) 670-2918-1-ND - Cut Tape (CT) 670-2918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP3AR020SU32JQ1R400 |
Description | CONN SERIAL I/O RCPT 20P SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Serial I/O Receptacle Connector Solder Surface Mount, Right Angle, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | DP3AR020SU32JQ1R400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,34800 Kč | 523,48 Kč |
| 100 | 44,49270 Kč | 4 449,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,34608 Kč | 16 138,43 Kč |
| 800 | 38,42083 Kč | 30 736,66 Kč |
| 1 200 | 37,33759 Kč | 44 805,11 Kč |
| 2 000 | 36,01682 Kč | 72 033,64 Kč |
| 2 800 | 35,17263 Kč | 98 483,36 Kč |
| 4 000 | 34,29955 Kč | 137 198,20 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




