89HP0604SBZBNRGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 240
Unit Price: 744,80000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: 856,72000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: 705,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 136,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 181
Unit Price: 152,87000 Kč
Datasheet
Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HP0604SBZBNRGI8

DigiKey Part Number
89HP0604SBZBNRGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
89HP0604SBZBNRGI8
Description
IC REDRIVER SAS/SATA 36VFQFPN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
-
Output
-
Data Rate (Max)
6Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (4x7.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types