
TUSB544IRNQT | |
|---|---|
DigiKey Part Number | 296-46948-2-ND - Tape & Reel (TR) 296-46948-1-ND - Cut Tape (CT) 296-46948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB544IRNQT |
Description | IC REDRIVER USB TYPE C 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB544IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | 10.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 117,96700 Kč | 1 179,67 Kč |
| 25 | 109,24000 Kč | 2 731,00 Kč |
| 100 | 99,65860 Kč | 9 965,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,09156 Kč | 23 772,89 Kč |
| 500 | 92,33786 Kč | 46 168,93 Kč |
| 750 | 90,95885 Kč | 68 219,14 Kč |
| 1 250 | 89,43115 Kč | 111 788,94 Kč |
| 1 750 | 88,53861 Kč | 154 942,57 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |

