Buffer, ReDriver 4 Channel 42-TQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14950CTO+

DigiKey Part Number
MAX14950CTO+-ND
Manufacturer
Manufacturer Product Number
MAX14950CTO+
Description
IC REDRIVER PCIE 4CH 42TQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 42-TQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
MAX14950CTO+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
4
Delay Time
160ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
328mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-TQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1744,80000 Kč744,80 Kč
10604,65800 Kč6 046,58 Kč
25569,64200 Kč14 241,05 Kč
240513,54196 Kč123 250,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:744,80000 Kč
Unit Price with VAT:901,20800 Kč