
MAX4950ACTX+ | |
|---|---|
DigiKey Part Number | MAX4950ACTX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4950ACTX+ |
Description | IC REDRIVER PCIE 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4950ACTX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | 280ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 130mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 572,02800 Kč | 5 720,28 Kč |
| 50 | 518,46580 Kč | 25 923,29 Kč |
| 100 | 501,88580 Kč | 50 188,58 Kč |
| 250 | 484,38020 Kč | 121 095,05 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |

