Similar
Similar
Similar
Similar
Similar

89HP0604SBZBNRGI | |
|---|---|
DigiKey Part Number | 89HP0604SBZBNRGI-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0604SBZBNRGI |
Description | IC REDRIVER SAS/SATA 36VFQFPN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Renesas Electronics Corporation | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFQFN Exposed Pad |
Type Buffer, ReDriver | Supplier Device Package 36-VFQFPN (4x7.5) |
Applications SAS, SATA | Base Product Number |
Data Rate (Max) 6Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14950CTO+ | Analog Devices Inc./Maxim Integrated | 240 | MAX14950CTO+-ND | 744,80000 Kč | Similar |
| MAX14954ETO+ | Analog Devices Inc./Maxim Integrated | 241 | MAX14954ETO+-ND | 856,72000 Kč | Similar |
| MAX4950ACTX+ | Analog Devices Inc./Maxim Integrated | 50 | MAX4950ACTX+-ND | 705,74000 Kč | Similar |
| TUSB544IRNQR | Texas Instruments | 0 | 296-50179-1-ND | 136,28000 Kč | Similar |
| TUSB544IRNQT | Texas Instruments | 181 | 296-46948-1-ND | 152,87000 Kč | Similar |




