74LVC16244APVG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 618
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87
Unit Price: 15,12000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 942
Unit Price: 64,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 000
Unit Price: 45,99000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 049
Unit Price: 27,15480 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 090
Unit Price: 32,13000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 020
Unit Price: 42,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 67 395
Unit Price: 31,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 105 986
Unit Price: 31,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 664
Unit Price: 41,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 964
Unit Price: 32,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 438
Unit Price: 55,43000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16244APVG

DigiKey Part Number
800-2513-5-ND
Manufacturer
Manufacturer Product Number
74LVC16244APVG
Description
IC BUFF 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16244APAGRenesas Electronics Corporation618800-2179-ND29,19000 KčMFR Recommended
74LVC16244ADGG,118Nexperia USA Inc.871727-4108-1-ND15,12000 KčSimilar
SN74LVC162244ADLRochester Electronics, LLC10 9422156-SN74LVC162244ADL-ND64,25000 KčSimilar
SN74LVC162244ADLRTexas Instruments42 000296-13239-1-ND45,99000 KčSimilar
SN74LVC16244ADLRochester Electronics, LLC2 0492156-SN74LVC16244ADL-ND27,15480 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types