
SN74LVCH16244ADLR | |
|---|---|
DigiKey Part Number | 296-1243-2-ND - Tape & Reel (TR) 296-1243-1-ND - Cut Tape (CT) 296-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADLR |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 21,76240 Kč | 544,06 Kč |
| 100 | 19,33920 Kč | 1 933,92 Kč |
| 250 | 18,18344 Kč | 4 545,86 Kč |
| 500 | 17,86258 Kč | 8 931,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,91158 Kč | 16 911,58 Kč |
| 2 000 | 16,43913 Kč | 32 878,26 Kč |
| 3 000 | 16,20255 Kč | 48 607,65 Kč |
| 5 000 | 15,94030 Kč | 79 701,50 Kč |
| 7 000 | 15,78714 Kč | 110 509,98 Kč |
| 10 000 | 15,63979 Kč | 156 397,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

