74CBTLV3861QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 20,68586 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,64182 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,96310 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 005
Unit Price: 23,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 815
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 15,83000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 490
Unit Price: 12,70629 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 92 241
Unit Price: 15,62000 Kč
Datasheet
QS3VH861QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3861QG8

DigiKey Part Number
74CBTLV3861QG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3861QG8
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,38260 Kč28 147,80 Kč
6 0009,16114 Kč54 966,84 Kč
9 0009,05022 Kč81 451,98 Kč
15 0008,92731 Kč133 909,65 Kč
21 0008,85552 Kč185 965,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38260 Kč
Unit Price with VAT:11,35295 Kč