TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3861DBQR

DigiKey Part Number
296-9149-2-ND - Tape & Reel (TR)
296-9149-1-ND - Cut Tape (CT)
296-9149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3861DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3861DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 92 241 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,24118 Kč20 602,95 Kč
5 0008,03284 Kč40 164,20 Kč
7 5007,92851 Kč59 463,83 Kč
12 5007,81292 Kč97 661,50 Kč
17 5007,74534 Kč135 543,45 Kč
25 0007,68037 Kč192 009,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč

Other Suppliers on DigiKey

92 241In Stock
Ships from Rochester Electronics, LLC