
SN74CB3Q6800DBQR | |
|---|---|
DigiKey Part Number | 296-19145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800DBQR |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,52905 Kč | 21 322,62 Kč |
| 5 000 | 8,31467 Kč | 41 573,35 Kč |
| 7 500 | 8,20735 Kč | 61 555,12 Kč |
| 12 500 | 8,08844 Kč | 101 105,50 Kč |
| 17 500 | 8,01898 Kč | 140 332,15 Kč |
| 25 000 | 7,95214 Kč | 198 803,50 Kč |
| Unit Price without VAT: | 8,52905 Kč |
|---|---|
| Unit Price with VAT: | 10,32015 Kč |

