CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3861PW

DigiKey Part Number
296-33886-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3861PW
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3861PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1017,26800 Kč172,68 Kč
6014,37617 Kč862,57 Kč
12013,59508 Kč1 631,41 Kč
30012,77087 Kč3 831,26 Kč
54012,34293 Kč6 665,18 Kč
1 02011,95316 Kč12 192,22 Kč
2 52011,50601 Kč28 995,15 Kč
5 04011,23249 Kč56 611,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč

Other Suppliers on DigiKey

9 003In Stock
Ships from Rochester Electronics, LLC