74CBTLV3251PGG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,20451 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: 21,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 472
Unit Price: 20,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 998
Unit Price: 16,17000 Kč
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3251PGG8

DigiKey Part Number
74CBTLV3251PGG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3251PGG8
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,55404 Kč33 885,10 Kč
5 00013,22412 Kč66 120,60 Kč
7 50013,05913 Kč97 943,47 Kč
12 50012,87656 Kč160 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,55404 Kč
Unit Price with VAT:16,40039 Kč